text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA215300A2GNP#HA0

RENESAS PRODUCT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA215300A2GNP#HA0 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 3.2mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,870.00
USD
Quantity
Unit Price
1,000+
$4.87
Product Variant Information section