Manufacturer Part #
TLF35585QUS02XUMA1
OPTIREG Series 40 V SPI Interface Power Management IC - PG-TQFP-48-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLF35585QUS02XUMA1 - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 40V |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -40°C to +175°C |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$4.85
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount