text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2280-2FMG-7

AP2280 Series 105 mOhm 2 A Single Channel High Side Load Switch - DFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2280-2FMG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 6V
No of Elements: Single
On-state Resistance-Max: 105mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications

The AP2280-2FMG-7 is a single channel slew rate controlled load switch, available in surface mount DFN-2018-6 package.

This device is designed for high-side load-switching or power distribution applications. The MOSFET has a typical RDS(ON) of 80 mΩ at 5 V, allowing increased load current handling capability with a low forward voltage drop.

Features:

  • Wide input voltage range: 1.5 V – 6 V
  • Low RDS(ON): 80 mΩ typical @ 5 V
  • Turn-on slew rate controlled
  • AP2280-1: 100us turn-on rise time
  • AP2280-2: 1ms turn-on rise time
  • Very low turn-on quiescent current: << 1 uA
  • Fast load discharge pin
  • Temperature range -40ºC to 85°C
  • SOT25 and DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Applications:

  • Smart Phones
  • Personal Digital Assistant (PDA)
  • Cell Phones
  • GPS Navigators
  • Bluetooth Headsets
  • PMP/MP4
  • Notebook and Pocket PC

View the available AP2280 series of Load Switches

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.158
Product Variant Information section