Manufacturer Part #
AUIPS7091GTR
AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
Infineon AUIPS7091GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon AUIPS7091GTR - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 70V |
| Configuration: | High Side |
| Input Voltage: | -0.3V to +5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 230mΩ |
| Rated Current-Max: | 8A |
| Type: | Power Switch |
| Operating Temp Range: | -55°C to +150°C |
| Turn-off Delay Time: | 20µs |
| Turn-on Delay Time: | 12µs |
| Current - Limit: | 8A |
| Rise Time: | 50µs |
| Fall Time: | 25µs |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount