text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIPS7091GTR

AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AUIPS7091GTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 70V
Configuration: High Side
Input Voltage: -0.3V to +5.5V
No of Elements: Single
On-state Resistance-Max: 230mΩ
Rated Current-Max: 8A
Type: Power Switch
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 12µs
Current - Limit: 8A
Rise Time: 50µs
Fall Time: 25µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,250.00
USD
Quantity
Unit Price
2,500+
$2.10
Product Variant Information section