Manufacturer Part #
BTF3125EJXUMA1
Power Switch ICs - Power Distribution HITFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Infineon BTF3125EJXUMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| On-state Resistance-Max: | 110mΩ |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 1µs |
| Turn-on Delay Time: | 0.35µs |
| Input Type: | Non-Inverting |
| Rise Time: | 1µs |
| Fall Time: | 1µs |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount