text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3134DATMA1

BTS3134D Series 42 V 50 mOhm 3.5 A Smart Low Side Power Switch - PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS3134DATMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 35mΩ
Rated Current-Max: 3.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section