text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS5215LAUMA1

BTS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon BTS5215LAUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 5.5V to 40V
No of Elements: Dual
On-state Resistance-Max: 45mΩ
Rated Current-Max: 9.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 15A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,330.00
USD
Quantity
Unit Price
1,000+
$2.33
Product Variant Information section