
Manufacturer Part #
BTS6143DAUMA1
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
Product Specification Section
Infineon BTS6143DAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS6143DAUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 42V |
Configuration: | High Side |
Input Voltage: | 5.5V to 38V |
No of Elements: | Single |
On-state Resistance-Max: | 10mΩ |
Rated Current-Max: | 10A |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Current - Limit: | 25A |
Package Style: | TO-252-5 (DPAK5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount