Manufacturer Part #
BTS70061EPZXUMA1
Power Switch/Driver 11 N-Channel 12.5A PG-TDSO-14-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS70061EPZXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS70061EPZXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| On-state Resistance-Max: | 6.6mΩ |
| Rated Current-Max: | 12.5A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +175°C |
| Input Type: | Non-Inverting |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.07
15
$1.01
75
$0.97
300
$0.94
1,500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOIC-14
Mounting Method:
Surface Mount