text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70101EPAXUMA1

Smart High-Side Power Switch

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Infineon BTS70101EPAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 18V
No of Elements: Single
On-state Resistance-Max: 9.5mΩ
Rated Current-Max: 9A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
864,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section