text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT62004ESAXUMA1

Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-24-21

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Infineon BTT62004ESAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 36V
No of Elements: Quad
On-state Resistance-Max: 200mΩ
Rated Current-Max: 1A
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,850.00
USD
Quantity
Unit Price
3,000+
$1.95
Product Variant Information section