Manufacturer Part #
DRF1300
DRF1300 Series 15 V 8 A 240 mOhm Push-Pull hybrid High Side Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Microchip DRF1300 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:December 19, 2022: Issued initial notification.October 25, 2023: Issued final notification. Attached the Qualification Report. Revised affected parts list to include DRF1311 in the scope. Provided estimated first ship date to be on November 25, 2023.The change described in this PCN does not alter Microchip?s current regulatory compliance regarding the material content of the applicable products.Description of Change:Qualification of MP3B as new assembly site for DRF1200, DRF1201, DRF1211, DRF1300, DRF1301, DRF1400 and DRF1311 catalog part numbers (CPN).Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:November 25, 2023 (date code: 2347)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Microchip has released a new Errata for the RF Part Unit of Measurement Errata of devices.Notification Status: FinalDescription of Change:New Errata: The package outline indicates dimensions, but does not specify the units of measurement. The unit of measurement is inches.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 27 Dec 2022
Description of Change:Qualification of MP3B as new assembly site for DRF1200, DRF1201, DRF1211, DRF1300, DRF1301 and DRF1400 catalog part numbers.Reason for Change:To improve manufacturability by MP3B as new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip DRF1300 - Technical Attributes
| Configuration: | Low Side |
| Input Voltage: | 3V to 5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 0.24Ω |
| Rated Current-Max: | 30A |
| Type: | Power Switch |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 5ns |
| Fall Time: | 5ns |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount