text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2890MNTXG-F

22 V/5.5 A Capable OTP/OVP/IDTRCB Power Switch 22 V/5.5 A Capable OTP/OVP/IDTRCB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi FPF2890MNTXG-F - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3.4V to 22V
No of Elements: Single
On-state Resistance-Max: 33mΩ
Rated Current-Max: 5.5A
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 8ms
Input Type: Non-Inverting
Rise Time: 1.9ms
Fall Time: 32µs
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,750.00
USD
Quantity
Unit Price
5,000+
$0.55
Product Variant Information section