text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS8160HQ-1

45 V 1 A High Side 1:1 N-Channel Surface Mount Power Switch/Driver - QFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics IPS8160HQ-1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 10.5V to 32V
No of Elements: Eight
On-state Resistance-Max: 160mΩ
Rated Current-Max: 1A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 1.7A
Input Type: CMOS
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,050.00
USD
Quantity
Unit Price
1
$3.55
15
$3.43
75
$3.36
250
$3.32
1,250+
$3.22