Manufacturer Part #
ISO808QTR-1
ISO808 Series 36 V 1 A 8 Channel SMT High Side Power Switch IC - TFQFPN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ISO808QTR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISO808QTR-1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 9.2V to 36V |
| No of Elements: | Eight |
| On-state Resistance-Max: | 260mΩ |
| Rated Current-Max: | 1.9A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +125°C |
| Turn-off Delay Time: | 80µs |
| Turn-on Delay Time: | 24µs |
| Current - Limit: | 1A |
| Input Type: | Non-Inverting |
| Rise Time: | 32µs |
| Fall Time: | 23µs |
| Package Style: | TFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TFQFPN-32
Mounting Method:
Surface Mount