text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO808TR-1

ISO808 Series 36 V 1 A 8 Channel High Side Power Switch - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ISO808TR-1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 57V
Configuration: High Side
Input Voltage: 9.2V to 36V
No of Elements: Eight
On-state Resistance-Max: 0.16Ω
Type: Relay Driver
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 43µs
Turn-on Delay Time: 15µs
Current - Limit: 1A
Rise Time: 19µs
Fall Time: 7µs
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,784.00
USD
Quantity
Unit Price
1
$5.11
10
$4.94
30
$4.86
125
$4.75
300+
$4.64
Product Variant Information section