text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO8200BQTR

ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - TFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2321
Product Specification Section
STMicroelectronics ISO8200BQTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 10.5V to 45V
No of Elements: Eight
On-state Resistance-Max: 0.24Ω
Type: Relay Driver
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 22µs
Turn-on Delay Time: 17µs
Current - Limit: 0.7A
Rise Time: 5µs
Fall Time: 5µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
741
USA:
741
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.60
USD
Quantity
Unit Price
1
$3.60
15
$3.49
75
$3.42
300
$3.37
1,500+
$3.28