text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2009YML-TR

MIC2009 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2009YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Type: Power Distribution Switch
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC2009YML TR is a 2.5 V 0.2 A Fixed and Adjustable Current Limiting Power Distribution Switches and its available in 6-Pin MLF package.

The MIC2009 and MIC2019 are current limiting, highside power switches, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems. It offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety.

Product Features:

  • 70mO typical on-resistance
  • 2.5V - 5.5V operating range
  • User adjustable current limit: 0.2A – 2.0A
  • Kickstart™
  • Fault status flag
  • Fault masking: prevents nuisance alarms on current surges or hot plug events
  • Thermal Protection
  • Under voltage lock-out
  • Built-in slew rate control
  • Low quiescent current

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Set top boxes
  • Game consoles
  • PDAsPrinters
  • Docking stations
  • Chargers

View the MIC2009 series of Power Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,000.00
USD
Quantity
Unit Price
5,000+
$1.20
Product Variant Information section