text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2040-2YMM-TR

MIC2040 Series 5.5 V 1.5 A Single Ch. Power Distribution Switch - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Microchip MIC2040-2YMM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 0.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 1.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 1µs
Turn-on Delay Time: 600µs
Rise Time: 1ms
Fall Time: 24µs
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,450.00
USD
Quantity
Unit Price
2,500+
$1.38
Product Variant Information section