text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2098-2YMT-TR

MIC2095 Series 1 Channel 5.5V 900 mA High Side Power Distribution Switch TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2098-2YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 220mΩ
Rated Current-Max: 900mA
Type: Power Distribution Switch
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,900.00
USD
Quantity
Unit Price
5,000+
$0.58
Product Variant Information section