text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2505-2YM-TR

MIC2505 Series 1 Channel 7.5 V 60 mOhm SMT High Side Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2505-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 7.5V
No of Elements: Single
On-state Resistance-Max: 60mΩ
Rated Current-Max: 2A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 2000µs
Current - Limit: 4A
Rise Time: 7500µs
Fall Time: 20µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section