text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5010BDQ-LF-P

MP5010B Series 18 V 5 A SMT Programmable-Current-Limit Switch - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5010BDQ-LF-P - Technical Attributes
Attributes Table
Clamping Voltage-Max: 5.9V
Configuration: High Side
Input Voltage: 3V to 18V
No of Elements: Single
On-state Resistance-Max: 55mΩ
Rated Current-Max: 5A
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Rise Time: 3ms
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$342.50
USD
Quantity
Unit Price
500
$0.685
1,000
$0.675
1,500
$0.67
2,500
$0.665
5,000+
$0.65
Product Variant Information section