text.skipToContent text.skipToNavigation

Manufacturer Part #

MP62180DD-LF-Z

3.3V/5V, Single-Channel 2A Current-Limited Switch

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP62180DD-LF-Z - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 130mΩ
Rated Current-Max: 2A
Type: Power Distribution Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,275.00
USD
Quantity
Unit Price
5,000+
$0.455
Product Variant Information section