text.skipToContent text.skipToNavigation

Manufacturer Part #

MP62551DGT-LF-Z

Single-Channel, 60mA~1700mA Adj current limit power switch

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP62551DGT-LF-Z - Technical Attributes
Attributes Table
Configuration: USB
No of Elements: Single
On-state Resistance-Max: 135mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,725.00
USD
Quantity
Unit Price
5,000+
$0.545
Product Variant Information section