text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32461DB-T2-GE1

SIP32461 Series 5.5 V 1.2 A Single Channel High Side Load Switch - WCSP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIP32461DB-T2-GE1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 5.5V
No of Elements: Single
On-state Resistance-Max: 65mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 2µs
Turn-on Delay Time: 130µs
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.196
Product Variant Information section