Manufacturer Part #
STEL12H24PUR
Electronic Switch for 12V, 5V and 3.3V buses
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Cut Tape Package Style:DFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
STMicroelectronics STEL12H24PUR - Product Specification
STMicroelectronics STEL12H24PUR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 0.5V to 13.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 6mΩ |
| Rated Current-Max: | 17A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +125°C |
| Turn-off Delay Time: | 100µs |
| Turn-on Delay Time: | 1.8ms |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
Product Variant Information section
Available Packaging
Package Qty:
4000 per Cut Tape
Package Style:
DFN-12
Mounting Method:
Surface Mount