text.skipToContent text.skipToNavigation

Manufacturer Part #

STEL12H24PUR

Electronic Switch for 12V, 5V and 3.3V buses

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STEL12H24PUR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 0.5V to 13.5V
No of Elements: Single
On-state Resistance-Max: 6mΩ
Rated Current-Max: 17A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 100µs
Turn-on Delay Time: 1.8ms
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,120.00
USD
Quantity
Unit Price
1
$0.935
15
$0.885
100
$0.845
400
$0.82
2,000+
$0.78