text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7050ASTR

SO 08 STRIP SINGLE ISLAND 4+3+1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN7050ASTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4V to 28V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 42A
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000
$0.655
7,500
$0.65
10,000
$0.645
12,500+
$0.635
Product Variant Information section