Manufacturer Part #
VND5004ATR-E
VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
STMicroelectronics VND5004ATR-E - Product Specification
STMicroelectronics VND5004ATR-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 52V |
| Configuration: | High Side |
| Input Voltage: | 4.5V to 27V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 4mΩ |
| Rated Current-Max: | 100A |
| Type: | Power Switch |
| Mounting Method: | Surface Mount |
Features & Applications
The VND5004ATR-E is a monolithic device designed in STMicroelectronics VIPower M0-3 technology. The VN920SP is intended for driving any type of load with one side connected to ground.
Features:
- General
- Inrush current active management by power limitation
- Very low stand-by current
- 3.0V CMOS compatible input
- Optimized electromagnetic emission
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC European directive
- Diagnostic functions
- Proportional load current sense
- Current sense disable
- Thermal shutdown indication
- Protection
- Undervoltage shut-down
- Overvoltage clamp
- Load current limitation
- Thermal shut down
- Self limiting of fast thermal transients
- Protection against loss of ground and loss of VCC
Application:
- All types of resistive, inductive and capacitiveloads
- Suitable for power management applications
View the complete list of available VND5 Series of Power Switches
Pricing Section
Global Stock:
55,500
USA:
55,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount