text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5E025AKTR-E

VND5E025 Series 4.5 - 28 V 41 A 25 mΩ Dual Ch High Side Driver - PowerSSO-24

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Dual
On-state Resistance-Max: 25mΩ
Rated Current-Max: 85A
Type: Power Switch
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,160.00
USD
Quantity
Web Price
1,000
$2.16
2,000
$1.75
3,000
$1.73
4,000+
$1.72
Product Variant Information section