text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ5050AKTR-E

VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics VNQ5050AKTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Quad
On-state Resistance-Max: 50mΩ
Rated Current-Max: 26.5A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,730.00
USD
Quantity
Unit Price
1,000+
$2.73
Product Variant Information section