text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73123T-22SI/MF

SINGLE CELL, 6.5V OVP LIFEPO4 BATTERY CHARGER, 3.6V REGULATION

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73123T-22SI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4V to 16V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,927.00
USD
Quantity
Unit Price
3,300+
$1.19
Product Variant Information section