text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73833-AMI/UN

MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - MSOP-10

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1425
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MCP73833-AMI/UN is a 6V, Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controller designed for use in space limited and cost sensitive applications.

The MCP73833 is available in a 10-Lead, 3mm x 3mm DFN package or a 10-Lead, MSOP package.

Features:

  • Complete Linear Charge Management Controller
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation:
    • 4.2V, 4.35V, 4.4V, or 4.5V, + 0.75%
  • Programmable Charge Current: 1A Maximum
  • Preconditioning of Deeply Depleted Cells
    • Selectable Current Ratio
    • Selectable Voltage Threshold
  • Automatic End-of-Charge Control
    • Selectable Current Threshold
    • Selectable Safety Time Period
  • Automatic Recharge
    • Selectable Voltage Threshold
  • Two Charge Status Outputs
  • Cell Temperature Monitor
  • Low-Dropout Linear Regulator Mode
  • Automatic Power-Down when Input Power Removed
  • Under Voltage Lockout
  • Available Packages:
    • 3mm x 3mm DFN-10
    • MSOP-10

Applications:

  • Lithium-Ion / Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers
Pricing Section
Stock:
188
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.855
30
$0.715
100+
$0.655
Product Variant Information section