Manufacturer Part #
MP26023DQ-LF-P
MP2602 Series 28 V 1 A Single Channel Linear Li-ion Battery Charger - QFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP26023DQ-LF-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP26023DQ-LF-P - Technical Attributes
Attributes Table
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 3.5V to 5.5V |
| Input Voltage-Max: | 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500
$1.19
2,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount