Manufacturer Part #
MP2671DL-LF-Z
MP2671 Series 30 V Li-ion Battery Charger Protection Circuit - QFN-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2671DL-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2671DL-LF-Z - Technical Attributes
Attributes Table
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 4.3V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount