text.skipToContent text.skipToNavigation

Manufacturer Part #

SPV1040T

SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SPV1040T - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 0.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The SPV1040 is a high-efficiency, low-power, low-voltage DC-DC step-up converter that maximizes the energy transferred from the solar panel to the load using an embedded MPPT algorithm.

It is based on a perturb-and-observe method which applies a duty cycle variation to a PWM signal according to the input power trend. Furthermore, the device guarantees the safety of the application by implementing either an overcurrent or overtemperature protection and regulating the battery voltage at any time.
The 0.3 V start-up input voltage is well suited to any portable application where only a few photovoltaic power cells are used.

Key features:

  • 0.3 V up to 5.5 V input operating voltage
  • 120 mΩ internal active switch
  • 140 mΩ internal synchronous rectifier
  • 2 up to 5.2 V output voltage regulation
  • 1.8 A maximum output current
  • 155 ºC over-temperature shutdown

Applications:

  • Smart phones and GPS systems
  • Wireless headsets
  • Small appliances, sensors
  • Portable media players
  • Digital still cameras
  • Toys and portable healthcare
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$8,080.00
USD
Quantity
Unit Price
100
$4.17
200
$4.13
300
$4.11
400
$4.09
500+
$4.04
Product Variant Information section