text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3632CGQV-Z

MPM3632C Series 3 A 18 V Synchronous Step-Down Regulator Module - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3632CGQV-Z - Technical Attributes
Attributes Table
Input Voltage: 4V to 18V
Output Voltage: 0.8V
Output Power: 2.7W
Output Current: 3A
Load Regulation (%): 3%
Frequency Range: 3MHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section