Manufacturer Part #
MPM3684GRU
MPM3684 Series 18 V 15 A Step-Down Power Module - QFN-65 (12mmx15mmx4mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:680 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3684GRU - Technical Attributes
Attributes Table
| Input Voltage: | 4.5V to 18V |
| Output Voltage: | 0.65V |
| Output Current: | 15A |
| Line Regulation (%): | 0.4% |
| Load Regulation (%): | 0.5% |
| Frequency Range: | 1MHz to 200kHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Semaines
Quantity
Unit Price
680+
$10.03
Product Variant Information section
Available Packaging
Package Qty:
680 per Tray
Mounting Method:
Surface Mount