text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3811GG-Z

MPM3811 Series 5.5 V 1 A Step-Down Switch-Mode Converter Power Module - QFN-10

Product Specification Section
Monolithic Power Systems MPM3811GG-Z - Technical Attributes
Attributes Table
Input Voltage: 2.3V to 5.5V
Output Voltage: 0.6V
Output Power: 1.6W
Output Current: 1A
Efficiency: 91%
Frequency Range: 1.92MHz to 2.4MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
2,500+
$0.96