Manufacturer Part #
MPM3833CGRH-Z
MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QFN-18 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3833CGRH-Z - Technical Attributes
Attributes Table
| Input Voltage: | 2.75V to 6V |
| Output Voltage: | 0.6V |
| Output Power: | 3W |
| Output Current: | 3A |
| Efficiency: | 82% |
| Frequency Range: | 1150kHz |
| Package Style: | QFN-18 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-18
Mounting Method:
Surface Mount