
Manufacturer Part #
AP2127K-1.5TRG1
1.5 V 300 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5
Product Specification Section
Diodes Incorporated AP2127K-1.5TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2127K-1.5TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 1.5V |
Dropout Voltage-Max: | 1V |
Output Current-Max: | 300mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 60µA |
No. of Outputs: | SIngle |
Output Noise: | 60µV |
Load Regulation: | 4mV |
Line Regulation: | 0.5mV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0525
9,000
$0.0511
15,000
$0.0506
30,000
$0.0498
60,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount