text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2210N-5.0TRG1

LDO CMOS LowCurr SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Diodes Incorporated AP2210N-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 180µA
No. of Outputs: 1
Load Regulation: 6mV
Line Regulation: 4.5mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
3,000
$0.0595
9,000
$0.058
12,000
$0.0576
30,000
$0.0564
45,000+
$0.0552
Product Variant Information section