AP2303MPTR-G1 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2303MPTR-G1

AP2303 Series 1.2 V to 5.5 V SMT DDR Bus Termination Regulator - PSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2303MPTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.2V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 520mV
Output Current-Max: 1.75A
Package Style:  PSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.20
USD
Quantity
Unit Price
4,000
$0.0776
8,000
$0.0763
12,000
$0.0756
20,000
$0.0747
40,000+
$0.0727
Product Variant Information section