text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7331-12WG-7

AP7331 Series 1.2 V 300 mA SMT Low Dropout Linear Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7331-12WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 550mV
Output Current-Max: 300mA
Rated Power: 640mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 85µA
No. of Outputs: Single
Load Regulation (%): 0.6%
Current - Limit: 600mA
Line Regulation (%): 0.2%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.80
USD
Quantity
Unit Price
3,000
$0.0846
6,000
$0.0832
12,000
$0.0819
15,000
$0.0814
45,000+
$0.0788
Product Variant Information section