text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7331-33WG-7

AP7331 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-753

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7331-33WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 550mV
Output Current-Max: 300mA
Rated Power: 640mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 85µA
No. of Outputs: Single
Load Regulation (%): 0.6%
Current - Limit: 600mA
Line Regulation (%): 0.2%
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.80
USD
Quantity
Unit Price
3,000
$0.0846
6,000
$0.0832
12,000
$0.0819
15,000
$0.0814
45,000+
$0.0788
Product Variant Information section