text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7345D-2825RH4-7

AP7345D Series 2.8V / 2.5V 300 mA Dual High PSRR Low Noise LDO - X2-DFN1612-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 2.8V/2.5V
Dropout Voltage-Max: 0.3V
Output Current-Max: 0.3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Dual
Output Noise: 60µV
Load Regulation: 15mV
Line Regulation (%): 0.02%
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated’s new AP7345D family of dual Low Drop-Out (LDO) voltage regulators, which offer a high Power- Supply Rejection Ratio (PSRR) and low quiescent current, are ideal for applications powered by primary cells such as alkaline AA or AAA batteries.

APPLICATIONS
• Smartphones
• Tablets
• RF circuits
• Cameras
• Portable video equipment
• Portable media players
• Wireless adapters
• Wireless communications equipment

FEATURES
• 60μVrms output noise from 10Hz to 100kHz
• 0.02%/V line regulation
• 15mV load regulation
• 0.1μA stand-by current
• Drop-out voltage as low as 0.22V

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.50
USD
Quantity
Web Price
5,000
$0.0725
15,000
$0.0604
25,000
$0.0598
75,000
$0.0586
125,000+
$0.058
Product Variant Information section