Manufacturer Part #
AP7354-15FS4-7
LDO Voltage Regulators 1.5V 150mA Ultra-Low IQ LDO, REEL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7354-15FS4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7354-15FS4-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 1.1V to 4.5V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 0.75V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 0.25µA |
| No. of Outputs: | 1 |
| Load Regulation: | 40mV |
| Current - Limit: | 60mA |
| Line Regulation: | 0.1V |
| Package Style: | XDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.116
10,000
$0.115
15,000
$0.114
20,000
$0.113
25,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-4
Mounting Method:
Surface Mount