AP7354-15SA-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7354-15SA-7

AP7354 Series 150 mA 1.5 V Fixed Surface Mount Linear Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7354-15SA-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.75V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.25µA
No. of Outputs: Single
Load Regulation: 40mV
Line Regulation (%): 0.02%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section