AP7365-30SNG-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7365-30SNG-7

LDO Voltage Regulators LDO 3.0V OUT 600mA 35uA 2 to 6 Vin

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated AP7365-30SNG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 0.6A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: 1
Load Regulation (%): 1%
Line Regulation (%): 0.2%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.30
USD
Quantity
Unit Price
3,000
$0.0851
6,000
$0.0837
12,000
$0.0823
15,000
$0.0819
45,000+
$0.0792
Product Variant Information section